
F1F1-0604-330M | |
|---|---|
DigiKey Part Number | 595-F1F1-0604-330MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1F1-0604-330M |
Description | FIXED IND 33UH 2.8A 200 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 2.8 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F1-0604-330M Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,09521 Kč | 30 190,42 Kč |
| Unit Price without VAT: | 15,09521 Kč |
|---|---|
| Unit Price with VAT: | 18,26520 Kč |

