
F1F1-0604-220M | |
|---|---|
DigiKey Part Number | 595-F1F1-0604-220MTR-ND - Tape & Reel (TR) 595-F1F1-0604-220MCT-ND - Cut Tape (CT) 595-F1F1-0604-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F1-0604-220M |
Description | FIXED IND 22UH 3A 170 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F1-0604-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 100 | 18,77850 Kč | 1 877,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,56768 Kč | 29 135,36 Kč |
| 4 000 | 13,73957 Kč | 54 958,28 Kč |
| 6 000 | 13,27767 Kč | 79 666,02 Kč |
| 10 000 | 12,86128 Kč | 128 612,80 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

