15 µH Shielded Molded Inductor 3.8 A 87mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1F1-0604-150M

DigiKey Part Number
595-F1F1-0604-150MTR-ND - Tape & Reel (TR)
595-F1F1-0604-150MCT-ND - Cut Tape (CT)
595-F1F1-0604-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1F1-0604-150M
Description
FIXED IND 15UH 3.8A 87 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 3.8 A 87mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1F1-0604-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
87mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,00600 Kč220,06 Kč
10018,08770 Kč1 808,77 Kč
1 00015,09966 Kč15 099,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,03129 Kč28 062,58 Kč
4 00013,23341 Kč52 933,64 Kč
6 00012,78852 Kč76 731,12 Kč
10 00012,33633 Kč123 363,30 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč