
F1F1-0603-6R8M | |
|---|---|
DigiKey Part Number | 595-F1F1-0603-6R8MTR-ND - Tape & Reel (TR) 595-F1F1-0603-6R8MCT-ND - Cut Tape (CT) 595-F1F1-0603-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F1-0603-6R8M |
Description | FIXED IND 6.8UH 5.5A 48 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5.5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F1-0603-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 100 | 15,64350 Kč | 1 564,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,72598 Kč | 35 177,94 Kč |
| 6 000 | 11,05958 Kč | 66 357,48 Kč |
| 9 000 | 10,68798 Kč | 96 191,82 Kč |
| 15 000 | 10,49900 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

