
F1F1-0603-100M | |
|---|---|
DigiKey Part Number | 595-F1F1-0603-100MTR-ND - Tape & Reel (TR) 595-F1F1-0603-100MCT-ND - Cut Tape (CT) 595-F1F1-0603-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F1-0603-100M |
Description | FIXED IND 10UH 5A 80 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F1-0603-100M Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 18,89500 Kč | 188,95 Kč |
| 100 | 15,53730 Kč | 1 553,73 Kč |
| 1 000 | 12,78046 Kč | 12 780,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,64641 Kč | 34 939,23 Kč |
| 6 000 | 10,98452 Kč | 65 907,12 Kč |
| 9 000 | 10,61545 Kč | 95 539,05 Kč |
| 15 000 | 10,42775 Kč | 156 416,25 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

