820 nH Shielded Molded Inductor 14 A 6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1D1-060603W-R82M

DigiKey Part Number
595-F1D1-060603W-R82MTR-ND - Tape & Reel (TR)
595-F1D1-060603W-R82MCT-ND - Cut Tape (CT)
595-F1D1-060603W-R82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1D1-060603W-R82M
Description
FIXED IND 820NH 14A 6 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 14 A 6Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1D1-060603W-R82M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1015,89200 Kč158,92 Kč
10013,06810 Kč1 306,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,38548 Kč15 578,22 Kč
3 0009,79402 Kč29 382,06 Kč
4 5009,46413 Kč42 588,59 Kč
7 5009,06483 Kč67 986,23 Kč
10 5008,81135 Kč92 519,17 Kč
15 0008,60289 Kč129 043,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč