
F1D1-060603W-8R2M | |
|---|---|
DigiKey Part Number | 595-F1D1-060603W-8R2MTR-ND - Tape & Reel (TR) 595-F1D1-060603W-8R2MCT-ND - Cut Tape (CT) 595-F1D1-060603W-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1D1-060603W-8R2M |
Description | FIXED IND 8.2UH 5A 60 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5 A 60Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1D1-060603W-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 100 | 13,15730 Kč | 1 315,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,45645 Kč | 15 684,68 Kč |
| 3 000 | 9,86094 Kč | 29 582,82 Kč |
| 4 500 | 9,52880 Kč | 42 879,60 Kč |
| 7 500 | 9,12677 Kč | 68 450,78 Kč |
| 10 500 | 8,87156 Kč | 93 151,38 Kč |
| 15 000 | 8,66168 Kč | 129 925,20 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

