
F1D1-060603W-3R3M | |
|---|---|
DigiKey Part Number | 595-F1D1-060603W-3R3MTR-ND - Tape & Reel (TR) 595-F1D1-060603W-3R3MCT-ND - Cut Tape (CT) 595-F1D1-060603W-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1D1-060603W-3R3M |
Description | FIXED IND 3.3UH 8.5A 19.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.5 A 22Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,00900 Kč | 150,09 Kč |
| 100 | 12,33530 Kč | 1 233,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,80369 Kč | 14 705,53 Kč |
| 3 000 | 9,24537 Kč | 27 736,11 Kč |
| 4 500 | 8,93404 Kč | 40 203,18 Kč |
| 7 500 | 8,55702 Kč | 64 177,65 Kč |
| 10 500 | 8,42000 Kč | 88 410,00 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

