
F1C2-151613W-220M | |
|---|---|
DigiKey Part Number | 595-F1C2-151613W-220MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-151613W-220M |
Description | FIXED IND 22UH 12A 13.86 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 12 A 13.86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-151613W-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.654" L x 0.610" W (16.60mm x 15.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 172,67920 Kč | 17 267,92 Kč |
| Unit Price without VAT: | 172,67920 Kč |
|---|---|
| Unit Price with VAT: | 208,94183 Kč |

