
F1C2-111106W-1R0M | |
|---|---|
DigiKey Part Number | 595-F1C2-111106W-1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-111106W-1R0M |
Description | FIXED IND 1UH 20A 2.32 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 20 A 2.32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-111106W-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,45914 Kč | 41 229,57 Kč |
| Unit Price without VAT: | 82,45914 Kč |
|---|---|
| Unit Price with VAT: | 99,77556 Kč |

