
F1C2-111103W-R56M | |
|---|---|
DigiKey Part Number | 595-F1C2-111103W-R56MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-111103W-R56M |
Description | FIXED IND 560NH 23A 2.75 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 23 A 2.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-111103W-R56M Models |
Category | Current - Saturation (Isat) 39A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.75mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,51253 Kč | 74 512,53 Kč |
| Unit Price without VAT: | 74,51253 Kč |
|---|---|
| Unit Price with VAT: | 90,16016 Kč |

