
F1C2-080808W-6R8M | |
|---|---|
DigiKey Part Number | 595-F1C2-080808W-6R8MTR-ND - Tape & Reel (TR) 595-F1C2-080808W-6R8MCT-ND - Cut Tape (CT) 595-F1C2-080808W-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-080808W-6R8M |
Description | FIXED IND 6.8UH 8A 14.3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 8 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-080808W-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 100 | 75,52560 Kč | 7 552,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 66,50160 Kč | 29 925,72 Kč |
| 900 | 62,72406 Kč | 56 451,65 Kč |
| 1 350 | 60,61796 Kč | 81 834,25 Kč |
| 2 250 | 60,36925 Kč | 135 830,81 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |

