
F1C2-070702W-R33M | |
|---|---|
DigiKey Part Number | 595-F1C2-070702W-R33MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-070702W-R33M |
Description | FIXED IND 330NH 13A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 13 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-070702W-R33M Models |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,43154 Kč | 82 863,08 Kč |
| Unit Price without VAT: | 41,43154 Kč |
|---|---|
| Unit Price with VAT: | 50,13216 Kč |

