
F1C2-060603W-R56M | |
|---|---|
DigiKey Part Number | 595-F1C2-060603W-R56MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-060603W-R56M |
Description | FIXED IND 560NH 17A 3.31 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 17 A 3.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-060603W-R56M Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.31mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,26337 Kč | 28 263,37 Kč |
| Unit Price without VAT: | 28,26337 Kč |
|---|---|
| Unit Price with VAT: | 34,19868 Kč |

