4.5 µH Shielded Wirewound Inductor 5 A 25.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-060603W-4R5M

DigiKey Part Number
595-F1C2-060603W-4R5MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1C2-060603W-4R5M
Description
FIXED IND 4.5UH 5A 25.3 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.5 µH Shielded Wirewound Inductor 5 A 25.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1C2-060603W-4R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
25.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,45649 Kč28 456,49 Kč
Manufacturers Standard Package
Unit Price without VAT:28,45649 Kč
Unit Price with VAT:34,43235 Kč