
F1C2-060603W-3R3M | |
|---|---|
DigiKey Part Number | 595-F1C2-060603W-3R3MTR-ND - Tape & Reel (TR) 595-F1C2-060603W-3R3MCT-ND - Cut Tape (CT) 595-F1C2-060603W-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-060603W-3R3M |
Description | FIXED IND 3.3UH 6A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-060603W-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 100 | 31,80570 Kč | 3 180,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,17044 Kč | 26 170,44 Kč |
| 2 000 | 24,68252 Kč | 49 365,04 Kč |
| 3 000 | 23,85282 Kč | 71 558,46 Kč |
| 5 000 | 23,09780 Kč | 115 489,00 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

