1.8 µH Shielded Wirewound Inductor 10 A 10.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-060603W-1R8M

DigiKey Part Number
595-F1C2-060603W-1R8MTR-ND - Tape & Reel (TR)
595-F1C2-060603W-1R8MCT-ND - Cut Tape (CT)
595-F1C2-060603W-1R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C2-060603W-1R8M
Description
FIXED IND 1.8UH 10A 10.2 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Wirewound Inductor 10 A 10.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1C2-060603W-1R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
10.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1038,67800 Kč386,78 Kč
10031,80570 Kč3 180,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,17044 Kč26 170,44 Kč
2 00024,68252 Kč49 365,04 Kč
3 00023,85282 Kč71 558,46 Kč
5 00023,09780 Kč115 489,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč