
F1C2-060603W-1R2M | |
|---|---|
DigiKey Part Number | 595-F1C2-060603W-1R2MTR-ND - Tape & Reel (TR) 595-F1C2-060603W-1R2MCT-ND - Cut Tape (CT) 595-F1C2-060603W-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-060603W-1R2M |
Description | FIXED IND 1.20UH 12.0A 7.40 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 12 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 36,14300 Kč | 361,43 Kč |
| 100 | 29,71630 Kč | 2 971,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,45021 Kč | 24 450,21 Kč |
| 2 000 | 23,06017 Kč | 46 120,34 Kč |
| 3 000 | 22,36563 Kč | 67 096,89 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |

