
F1C2-050502W-1R5M | |
|---|---|
DigiKey Part Number | 595-F1C2-050502W-1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-050502W-1R5M |
Description | FIXED IND 1.5UH 6.4A 18.7 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 6.4 A 18.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-050502W-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,19291 Kč | 78 578,73 Kč |
| Unit Price without VAT: | 26,19291 Kč |
|---|---|
| Unit Price with VAT: | 31,69342 Kč |

