220 nH Shielded Wirewound Inductor 13 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-040402W-R22M

DigiKey Part Number
595-F1C2-040402W-R22MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1C2-040402W-R22M
Description
FIXED IND 220NH 13A 4.6 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 nH Shielded Wirewound Inductor 13 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1C2-040402W-R22M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.6mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,40928 Kč73 227,84 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40928 Kč
Unit Price with VAT:29,53523 Kč