
F1C2-040402W-R10M | |
|---|---|
DigiKey Part Number | 595-F1C2-040402W-R10MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-040402W-R10M |
Description | FIXED IND 100NH 13.5A 2.42 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Wirewound Inductor 13.5 A 2.42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-040402W-R10M Models |
Category | Current - Saturation (Isat) 33A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.42mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,40928 Kč | 73 227,84 Kč |
| Unit Price without VAT: | 24,40928 Kč |
|---|---|
| Unit Price with VAT: | 29,53523 Kč |

