
F1C2-040402W-2R2M | |
|---|---|
DigiKey Part Number | 595-F1C2-040402W-2R2MTR-ND - Tape & Reel (TR) 595-F1C2-040402W-2R2MCT-ND - Cut Tape (CT) 595-F1C2-040402W-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-040402W-2R2M |
Description | FIXED IND 2.2UH 4.6A 38.7 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.6 A 38.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-040402W-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 100 | 27,87480 Kč | 2 787,48 Kč |
| 1 000 | 24,41647 Kč | 24 416,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,90225 Kč | 62 706,75 Kč |
| 6 000 | 19,94810 Kč | 119 688,60 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

