1.2 µH Shielded Wirewound Inductor 6.6 A 17.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-040402W-1R2M

DigiKey Part Number
595-F1C2-040402W-1R2MTR-ND - Tape & Reel (TR)
595-F1C2-040402W-1R2MCT-ND - Cut Tape (CT)
595-F1C2-040402W-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C2-040402W-1R2M
Description
FIXED IND 1.2UH 6.6A 17.9 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Wirewound Inductor 6.6 A 17.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1C2-040402W-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.8A
Shielding
Shielded
DC Resistance (DCR)
17.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1033,89100 Kč338,91 Kč
10027,87480 Kč2 787,48 Kč
1 00024,41647 Kč24 416,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,90225 Kč62 706,75 Kč
6 00019,94810 Kč119 688,60 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč