
F1C1-322512-R68M | |
|---|---|
DigiKey Part Number | 595-F1C1-322512-R68MTR-ND - Tape & Reel (TR) 595-F1C1-322512-R68MCT-ND - Cut Tape (CT) 595-F1C1-322512-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-322512-R68M |
Description | FIXED IND 680NH 6.8A 23 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 6.8 A 23mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-322512-R68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 5,29360 Kč | 529,36 Kč |
| 1 000 | 4,35352 Kč | 4 353,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,96617 Kč | 11 898,51 Kč |
| 6 000 | 3,74013 Kč | 22 440,78 Kč |
| 9 000 | 3,61404 Kč | 32 526,36 Kč |
| 15 000 | 3,46137 Kč | 51 920,55 Kč |
| 21 000 | 3,36443 Kč | 70 653,03 Kč |
| 30 000 | 3,26476 Kč | 97 942,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

