
F1C1-322510-R68M | |
|---|---|
DigiKey Part Number | 595-F1C1-322510-R68MTR-ND - Tape & Reel (TR) 595-F1C1-322510-R68MCT-ND - Cut Tape (CT) 595-F1C1-322510-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-322510-R68M |
Description | FIXED IND 680NH 5.7A 28 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 5.7 A 28mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-322510-R68M Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 100 | 5,25770 Kč | 525,77 Kč |
| 1 000 | 4,32397 Kč | 4 323,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93926 Kč | 11 817,78 Kč |
| 6 000 | 3,71475 Kč | 22 288,50 Kč |
| 9 000 | 3,58951 Kč | 32 305,59 Kč |
| 15 000 | 3,43788 Kč | 51 568,20 Kč |
| 21 000 | 3,34160 Kč | 70 173,60 Kč |
| 30 000 | 3,24260 Kč | 97 278,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

