F1C1-322512-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-322510-1R0M

DigiKey Part Number
595-F1C1-322510-1R0MTR-ND - Tape & Reel (TR)
595-F1C1-322510-1R0MCT-ND - Cut Tape (CT)
595-F1C1-322510-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-322510-1R0M
Description
FIXED IND 1.0 UH 4.9A 30 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4.9 A 30mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
106,21000 Kč62,10 Kč
1005,10250 Kč510,25 Kč
1 0004,19632 Kč4 196,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,82310 Kč11 469,30 Kč
6 0003,60520 Kč21 631,20 Kč
9 0003,48363 Kč31 352,67 Kč
15 0003,33647 Kč50 047,05 Kč
21 0003,24305 Kč68 104,05 Kč
30 0003,15750 Kč94 725,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč