220 nH Shielded Molded Inductor 7.6 A 14mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-252012-R22M

DigiKey Part Number
595-F1C1-252012-R22MTR-ND - Tape & Reel (TR)
595-F1C1-252012-R22MCT-ND - Cut Tape (CT)
595-F1C1-252012-R22MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-252012-R22M
Description
FIXED IND 220NH 7.6A 14 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 7.6 A 14mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F1C1-252012-R22M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,42000 Kč34,20 Kč
1002,81760 Kč281,76 Kč
1 0002,31705 Kč2 317,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,11079 Kč6 332,37 Kč
6 0001,99031 Kč11 941,86 Kč
9 0001,92311 Kč17 307,99 Kč
15 0001,84174 Kč27 626,10 Kč
21 0001,79007 Kč37 591,47 Kč
30 0001,73692 Kč52 107,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč