
F1C1-252012-1R5M | |
|---|---|
DigiKey Part Number | 595-F1C1-252012-1R5MTR-ND - Tape & Reel (TR) 595-F1C1-252012-1R5MCT-ND - Cut Tape (CT) 595-F1C1-252012-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-252012-1R5M |
Description | FIXED IND 1.5 UH 3.2A 50 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.2 A 50mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 100 | 2,73440 Kč | 273,44 Kč |
| 1 000 | 2,24877 Kč | 2 248,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04852 Kč | 6 145,56 Kč |
| 6 000 | 1,93162 Kč | 11 589,72 Kč |
| 9 000 | 1,86639 Kč | 16 797,51 Kč |
| 15 000 | 1,78741 Kč | 26 811,15 Kč |
| 21 000 | 1,73727 Kč | 36 482,67 Kč |
| 30 000 | 1,68569 Kč | 50 570,70 Kč |
| 75 000 | 1,57875 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

