
F1C1-252012-1R5M | |
|---|---|
DigiKey Part Number | 595-F1C1-252012-1R5MTR-ND - Tape & Reel (TR) 595-F1C1-252012-1R5MCT-ND - Cut Tape (CT) 595-F1C1-252012-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-252012-1R5M |
Description | FIXED IND 1.5UH 3.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.2 A 50mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-252012-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,83680 Kč | 283,68 Kč |
| 1 000 | 2,33288 Kč | 2 332,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12521 Kč | 6 375,63 Kč |
| 6 000 | 2,00391 Kč | 12 023,46 Kč |
| 9 000 | 1,93625 Kč | 17 426,25 Kč |
| 15 000 | 1,85432 Kč | 27 814,80 Kč |
| 21 000 | 1,80230 Kč | 37 848,30 Kč |
| 30 000 | 1,74879 Kč | 52 463,70 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

