
F1C1-201612-R15M | |
|---|---|
DigiKey Part Number | 595-F1C1-201612-R15MTR-ND - Tape & Reel (TR) 595-F1C1-201612-R15MCT-ND - Cut Tape (CT) 595-F1C1-201612-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201612-R15M |
Description | FIXED IND 150NH 9A 10 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 9 A 10mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-201612-R15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 2,40850 Kč | 240,85 Kč |
| 1 000 | 1,97990 Kč | 1 979,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80359 Kč | 5 410,77 Kč |
| 6 000 | 1,70059 Kč | 10 203,54 Kč |
| 9 000 | 1,64316 Kč | 14 788,44 Kč |
| 15 000 | 1,57360 Kč | 23 604,00 Kč |
| 21 000 | 1,52943 Kč | 32 118,03 Kč |
| 30 000 | 1,48400 Kč | 44 520,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

