100 nH Shielded Molded Inductor 10 A 6mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-201612-R10M

DigiKey Part Number
595-F1C1-201612-R10MTR-ND - Tape & Reel (TR)
595-F1C1-201612-R10MCT-ND - Cut Tape (CT)
595-F1C1-201612-R10MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-201612-R10M
Description
FIXED IND 100NH 10A 6 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 10 A 6mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F1C1-201612-R10M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,91900 Kč29,19 Kč
1002,40850 Kč240,85 Kč
1 0001,97990 Kč1 979,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80359 Kč5 410,77 Kč
6 0001,70059 Kč10 203,54 Kč
9 0001,64316 Kč14 788,44 Kč
15 0001,57360 Kč23 604,00 Kč
21 0001,52943 Kč32 118,03 Kč
30 0001,48400 Kč44 520,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč