1.5 µH Shielded Molded Inductor 2.6 A 85mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-201210-1R5M

DigiKey Part Number
595-F1C1-201210-1R5MTR-ND - Tape & Reel (TR)
595-F1C1-201210-1R5MCT-ND - Cut Tape (CT)
595-F1C1-201210-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-201210-1R5M
Description
FIXED IND 1.5UH 2.6A 85 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 2.6 A 85mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F1C1-201210-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,44600 Kč64,46 Kč
1005,29360 Kč529,36 Kč
1 0004,35352 Kč4 353,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,96617 Kč11 898,51 Kč
6 0003,74013 Kč22 440,78 Kč
9 0003,61404 Kč32 526,36 Kč
15 0003,46137 Kč51 920,55 Kč
21 0003,36443 Kč70 653,03 Kč
30 0003,26476 Kč97 942,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč