
F1C1-201208-4R7M | |
|---|---|
DigiKey Part Number | 595-F1C1-201208-4R7MTR-ND - Tape & Reel (TR) 595-F1C1-201208-4R7MCT-ND - Cut Tape (CT) 595-F1C1-201208-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201208-4R7M |
Description | FIXED IND 4.7UH 1.5A 325 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.5 A 325mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 325mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 13,72500 Kč | 137,25 Kč |
| 100 | 11,28910 Kč | 1 128,91 Kč |
| 1 000 | 9,33989 Kč | 9 339,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,46112 Kč | 25 383,36 Kč |
| 6 000 | 7,97988 Kč | 47 879,28 Kč |
| 9 000 | 7,71150 Kč | 69 403,50 Kč |
| 15 000 | 7,63063 Kč | 114 459,45 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |

