
F1C1-160808-R47M | |
|---|---|
DigiKey Part Number | 595-F1C1-160808-R47MTR-ND - Tape & Reel (TR) 595-F1C1-160808-R47MCT-ND - Cut Tape (CT) 595-F1C1-160808-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-160808-R47M |
Description | FIXED IND 470NH 2.3A 100 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 2.3 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-160808-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 1 000 | 4,67856 Kč | 4 678,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26252 Kč | 12 787,56 Kč |
| 6 000 | 4,01961 Kč | 24 117,66 Kč |
| 9 000 | 3,88412 Kč | 34 957,08 Kč |
| 15 000 | 3,72009 Kč | 55 801,35 Kč |
| 21 000 | 3,61595 Kč | 75 934,95 Kč |
| 30 000 | 3,50884 Kč | 105 265,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

