240 nH Shielded Molded Inductor 3.7 A 27mOhm Max 0505 (1412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-141208-R24M

DigiKey Part Number
595-F1C1-141208-R24MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1C1-141208-R24M
Description
FIXED IND 240NH 3.7A 27 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 nH Shielded Molded Inductor 3.7 A 27mOhm Max 0505 (1412 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F1C1-141208-R24M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0505 (1412 Metric)
Inductance
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)
Tolerance
±20%
Height - Seated (Max)
0.031" (0.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,17527 Kč50 103,24 Kč
Unit Price without VAT:4,17527 Kč
Unit Price with VAT:5,05208 Kč