
F1B1-464615-2R2M | |
|---|---|
DigiKey Part Number | 595-F1B1-464615-2R2MTR-ND - Tape & Reel (TR) 595-F1B1-464615-2R2MCT-ND - Cut Tape (CT) 595-F1B1-464615-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-464615-2R2M |
Description | FIXED IND 2.2UH 1.95A 108 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 108Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1B1-464615-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 108Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 9,87750 Kč | 987,75 Kč |
| 1 000 | 8,12434 Kč | 8 124,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,22478 Kč | 28 899,12 Kč |
| 8 000 | 6,81383 Kč | 54 510,64 Kč |
| 12 000 | 6,58475 Kč | 79 017,00 Kč |
| 20 000 | 6,30736 Kč | 126 147,20 Kč |
| 28 000 | 6,29940 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

