
F1B1-383818-1R0M | |
|---|---|
DigiKey Part Number | 595-F1B1-383818-1R0MTR-ND - Tape & Reel (TR) 595-F1B1-383818-1R0MCT-ND - Cut Tape (CT) 595-F1B1-383818-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-383818-1R0M |
Description | FIXED IND 1UH 2.2A 68 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 68Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1B1-383818-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| 1 000 | 7,51245 Kč | 7 512,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,75620 Kč | 23 646,70 Kč |
| 7 000 | 6,37175 Kč | 44 602,25 Kč |
| 10 500 | 6,15737 Kč | 64 652,39 Kč |
| 17 500 | 5,89783 Kč | 103 212,02 Kč |
| 24 500 | 5,77445 Kč | 141 474,02 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

