
F1B1-383818-100M | |
|---|---|
DigiKey Part Number | 595-F1B1-383818-100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1B1-383818-100M |
Description | FIXED IND 10UH 1.06A 252 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.06 A 252Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1B1-383818-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 252Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 7,11412 Kč | 149 396,52 Kč |
| Unit Price without VAT: | 7,11412 Kč |
|---|---|
| Unit Price with VAT: | 8,60809 Kč |

