
F1B1-383815-4R7M | |
|---|---|
DigiKey Part Number | 595-F1B1-383815-4R7MTR-ND - Tape & Reel (TR) 595-F1B1-383815-4R7MCT-ND - Cut Tape (CT) 595-F1B1-383815-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-383815-4R7M |
Description | FIXED IND 4.7UH 1.4A 168 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 168Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1B1-383815-4R7M Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 168Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| 1 000 | 7,51245 Kč | 7 512,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,68030 Kč | 26 721,20 Kč |
| 8 000 | 6,30029 Kč | 50 402,32 Kč |
| 12 000 | 6,08839 Kč | 73 060,68 Kč |
| 20 000 | 5,83187 Kč | 116 637,40 Kč |
| 28 000 | 5,77445 Kč | 161 684,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

