4.7 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 225Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1B1-303015-4R7M

DigiKey Part Number
595-F1B1-303015-4R7MTR-ND - Tape & Reel (TR)
595-F1B1-303015-4R7MCT-ND - Cut Tape (CT)
595-F1B1-303015-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1B1-303015-4R7M
Description
FIXED IND 4.7UH 1.2A 225 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 225Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1B1-303015-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
225Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,10800 Kč111,08 Kč
1009,13410 Kč913,41 Kč
1 0007,51245 Kč7 512,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,68030 Kč26 721,20 Kč
8 0006,30029 Kč50 402,32 Kč
12 0006,08839 Kč73 060,68 Kč
20 0005,83187 Kč116 637,40 Kč
28 0005,77445 Kč161 684,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč