18 µH Unshielded Drum Core, Wirewound Inductor 550 mA 938mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1B1-303015-180M

DigiKey Part Number
595-F1B1-303015-180MTR-ND - Tape & Reel (TR)
595-F1B1-303015-180MCT-ND - Cut Tape (CT)
595-F1B1-303015-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1B1-303015-180M
Description
FIXED IND 18UH 550MA 938 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 550 mA 938mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1B1-303015-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Unshielded
DC Resistance (DCR)
938mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,10800 Kč111,08 Kč
1009,13410 Kč913,41 Kč
1 0007,51245 Kč7 512,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,68030 Kč26 721,20 Kč
8 0006,30029 Kč50 402,32 Kč
12 0006,08839 Kč73 060,68 Kč
20 0005,83187 Kč116 637,40 Kč
28 0005,77445 Kč161 684,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč