
F1B1-303015-100M | |
|---|---|
DigiKey Part Number | 595-F1B1-303015-100MTR-ND - Tape & Reel (TR) 595-F1B1-303015-100MCT-ND - Cut Tape (CT) 595-F1B1-303015-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-303015-100M |
Description | FIXED IND 10UH 900MA 437 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 900 mA 437Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1B1-303015-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 437Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| 1 000 | 7,51245 Kč | 7 512,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,68030 Kč | 26 721,20 Kč |
| 8 000 | 6,30029 Kč | 50 402,32 Kč |
| 12 000 | 6,08839 Kč | 73 060,68 Kč |
| 20 000 | 5,83187 Kč | 116 637,40 Kč |
| 28 000 | 5,77445 Kč | 161 684,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

