15 µH Shielded Wirewound Inductor 850 mA 325mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-464615-150M

DigiKey Part Number
595-F1A2-464615-150MTR-ND - Tape & Reel (TR)
595-F1A2-464615-150MCT-ND - Cut Tape (CT)
595-F1A2-464615-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-464615-150M
Description
FIXED IND 15UH 850MA 325 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 850 mA 325mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A2-464615-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
325mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,00000 Kč160,00 Kč
10013,15730 Kč1 315,73 Kč
1 00010,82153 Kč10 821,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,62407 Kč38 496,28 Kč
8 0009,07723 Kč72 617,84 Kč
12 0008,77233 Kč105 267,96 Kč
20 0008,66168 Kč173 233,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč