10 µH Shielded Wirewound Inductor 1 A 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-464615-100M

DigiKey Part Number
595-F1A2-464615-100MTR-ND - Tape & Reel (TR)
595-F1A2-464615-100MCT-ND - Cut Tape (CT)
595-F1A2-464615-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-464615-100M
Description
FIXED IND 10UH 1A 240 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A2-464615-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,00000 Kč160,00 Kč
10013,15730 Kč1 315,73 Kč
1 00010,82153 Kč10 821,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,62407 Kč38 496,28 Kč
8 0009,07723 Kč72 617,84 Kč
12 0008,77233 Kč105 267,96 Kč
20 0008,66168 Kč173 233,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč