
F1A2-464612-220M | |
|---|---|
DigiKey Part Number | 595-F1A2-464612-220MTR-ND - Tape & Reel (TR) 595-F1A2-464612-220MCT-ND - Cut Tape (CT) 595-F1A2-464612-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-464612-220M |
Description | FIXED IND 22.0UH 750MA 445 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 750 mA 445mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-464612-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 445mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,44100 Kč | 124,41 Kč |
| 100 | 10,23240 Kč | 1 023,24 Kč |
| 1 000 | 8,41642 Kč | 8 416,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,48454 Kč | 29 938,16 Kč |
| 8 000 | 7,05896 Kč | 56 471,68 Kč |
| 12 000 | 6,84125 Kč | 82 095,00 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

