
F1A2-464612-100M | |
|---|---|
DigiKey Part Number | 595-F1A2-464612-100MTR-ND - Tape & Reel (TR) 595-F1A2-464612-100MCT-ND - Cut Tape (CT) 595-F1A2-464612-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-464612-100M |
Description | FIXED IND 10UH 1.1A 240 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.1 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-464612-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 100 | 10,98200 Kč | 1 098,20 Kč |
| 1 000 | 9,03313 Kč | 9 033,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,03305 Kč | 32 132,20 Kč |
| 8 000 | 7,57639 Kč | 60 611,12 Kč |
| 12 000 | 7,32171 Kč | 87 860,52 Kč |
| 20 000 | 7,08683 Kč | 141 736,60 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

