10 µH Shielded Wirewound Inductor 1.1 A 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-464612-100M

DigiKey Part Number
595-F1A2-464612-100MTR-ND - Tape & Reel (TR)
595-F1A2-464612-100MCT-ND - Cut Tape (CT)
595-F1A2-464612-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-464612-100M
Description
FIXED IND 10UH 1.1A 240 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1.1 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A2-464612-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,35500 Kč133,55 Kč
10010,98200 Kč1 098,20 Kč
1 0009,03313 Kč9 033,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,03305 Kč32 132,20 Kč
8 0007,57639 Kč60 611,12 Kč
12 0007,32171 Kč87 860,52 Kč
20 0007,08683 Kč141 736,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč