F1A2-383815-8R2N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-383818-470M

DigiKey Part Number
595-F1A2-383818-470MTR-ND - Tape & Reel (TR)
595-F1A2-383818-470MCT-ND - Cut Tape (CT)
595-F1A2-383818-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-383818-470M
Description
FIXED IND 47.0UH 350MA 1160 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 350 mA 1.16Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A2-383818-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
480mA
Shielding
Shielded
DC Resistance (DCR)
1.16Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1012,88300 Kč128,83 Kč
10010,58600 Kč1 058,60 Kč
1 0008,70733 Kč8 707,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,83114 Kč27 408,99 Kč
7 0007,38575 Kč51 700,25 Kč
10 5007,13745 Kč74 943,23 Kč
17 5007,10437 Kč124 326,48 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč