
F1A2-383818-470M | |
|---|---|
DigiKey Part Number | 595-F1A2-383818-470MTR-ND - Tape & Reel (TR) 595-F1A2-383818-470MCT-ND - Cut Tape (CT) 595-F1A2-383818-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-383818-470M |
Description | FIXED IND 47UH 350MA 1.16 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 350 mA 1.16Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-383818-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.16Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 11,34730 Kč | 1 134,73 Kč |
| 1 000 | 9,33382 Kč | 9 333,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,39470 Kč | 29 381,45 Kč |
| 7 000 | 7,91739 Kč | 55 421,73 Kč |
| 10 500 | 7,65115 Kč | 80 337,07 Kč |
| 17 500 | 7,34930 Kč | 128 612,75 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

