
F1A2-383815-6R8N | |
|---|---|
DigiKey Part Number | 595-F1A2-383815-6R8NTR-ND - Tape & Reel (TR) 595-F1A2-383815-6R8NCT-ND - Cut Tape (CT) 595-F1A2-383815-6R8NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-383815-6R8N |
Description | FIXED IND 6.8UH 900MA 180 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 900 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-383815-6R8N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 11,34730 Kč | 1 134,73 Kč |
| 1 000 | 9,33382 Kč | 9 333,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,30046 Kč | 33 201,84 Kč |
| 8 000 | 7,82866 Kč | 62 629,28 Kč |
| 12 000 | 7,56554 Kč | 90 786,48 Kč |
| 20 000 | 7,34930 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

